SAM 30 mm Pipe Cutter Cuts Copper, Aluminium Tube
- RS Stock No.:
- 221-3219
- Mfr. Part No.:
- 620-11
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3219
- Mfr. Part No.:
- 620-11
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Cutting Capacity | 30 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Copper, Aluminium Tube | |
| Cutter Action | Sliding Bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Cutting Capacity 30 mm | ||
Product Type Pipe Cutter | ||
Material Cut Copper, Aluminium Tube | ||
Cutter Action Sliding Bar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM copper pipe cutter with slide used for copper and aluminium pipes. It has zamac monobloc body and slide. It has a spare wheel built into the knurled grip.
It has 150 mm overall length
Related links
- SAM 35 mm Pipe Cutter Cuts Aluminium Tube, Copper
- CK T2232A 3 → 25 mm Pipe Cutter Cuts Copper Brass, Steel
- SAM 16 mm Pipe Cutter Cuts Copper
- BETA 3 → 30 mm Pipe & Tube Cutter Cuts Copper
- Knipex 90 31 02 SB 35 mm Pipe Cutter Cuts Copper Aluminium, Brass
- Wiss 8 → 29 mm Pipe Cutter Cuts Copper Aluminium, Polyvinyl Chloride
- Bahco 10 mm Pipe Cutter Cuts Copper
- Facom 3 → 16 mm Pipe Cutter Cuts Copper
