CK T2231A 3 → 30 mm Pipe Cutter Cuts Aluminium, Brass, Copper

Subtotal (1 unit)*

€32.21

(exc. VAT)

€39.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.21

*price indicative

RS Stock No.:
796-089
Mfr. Part No.:
T2231A
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Cutting Capacity

3 → 30 mm

Product Type

Pipe Cutter

Material Cut

Aluminium, Brass, Copper

Model Number

T2231A

Overall Length

158mm

Cutter Action

Fast Action Adjustment

RoHS Status: Exempt

COO (Country of Origin):
ES
The CK Adjustable pipe cutter is designed for cutting copper, brass, aluminium, and thin-walled steel pipes. Its user-friendly design ensures precision and ease of use in various plumbing applications.

Adjustable capacity for pipes ranging from 3-30 mm Ø

Equipped with an easy grip handle and integral de-burring blade

Made with a replaceable hardened steel cutting blade for durability

Constructed from black die-cast lacquered body for strength

Designed to provide long-life performance with corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy