Knipex 35 mm Pipe Cutter Cuts Composite Pipe

Subtotal (1 unit)*

€33.05

(exc. VAT)

€40.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.05

*price indicative

RS Stock No.:
267-6798
Mfr. Part No.:
90 29 15
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Cutting Capacity

35 mm

Product Type

Pipe Cutter

Material Cut

Composite Pipe

Body Material

Steel

Standards/Approvals

REACH

Non Compliant

COO (Country of Origin):
DE
The Knipex calibration arbour for pipe cutter for cutting composite pipes 12 to 25 mm and for cutting flexible protective tubes 18 to 35 mm without damaging a potential pipe inside.

A calibration arbour can be fitted, for example for geberit composite pipes with 11.5 and 15.0 mm

Blades is made of special tool steel, oil hardened and is interchangeable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy