- RS Stock No.:
- 197-4362
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price 1 Lot of 1
€245.79
(exc. VAT)
€302.32
(inc. VAT)
Lot(s) | Per Lot |
1 - 2 | €245.79 |
3 - 9 | €228.58 |
10 - 29 | €216.29 |
30 + | €196.63 |
- RS Stock No.:
- 197-4362
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Acetal Homopolymer - Delrin®. POM Sheet : Polyoxymethylene
Delrin® has similar properties to Acetal Copolymer but with better mechanical and machining properties. Resistance to hot water and alkalis is slightly inferior.
Acetal Copolymer & Homopolymer
Specifications
Attribute | Value |
---|---|
Colour | Black |
Length | 1m |
Material | Delrin® |
Form | Rod |
Rod Diameter | 70mm |
Density | 1.42g/cm³ |
Tensile Strength | 70 MPa |
Maximum Operating Temperature | +100°C |
Flammability Rating | UL 94 HB |
Elongation | 25% |
Hardness | M 90 Rockwell |
Water Absorption | 0.5% |
Polymer Type | Homopolymer |