Helmholz GmbH & Co. KG 953-8LL Series microSD for Use with 300 Series
- RS Stock No.:
- 228-203
- Mfr. Part No.:
- 700-953-8LL31
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€265.38
(exc. VAT)
€326.42
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.38 |
*price indicative
- RS Stock No.:
- 228-203
- Mfr. Part No.:
- 700-953-8LL31
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Micro Memory Card | |
| Product Type | microSD | |
| Series | 953-8LL | |
| For Use With | 300 Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Communication Protocol | Profibus | |
| Supply Voltage | 2.7V, 3.6V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Micro Memory Card | ||
Product Type microSD | ||
Series 953-8LL | ||
For Use With 300 Series | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Communication Protocol Profibus | ||
Supply Voltage 2.7V, 3.6V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Micro Memory Card is specifically designed for the S7 300 series, providing reliable and efficient storage for your automation needs. Ideal for various applications, this card ensures seamless integration with Siemens AG's systems, enabling easy data management and retrieval. With a capacity of 2 MByte, it supports essential operational demands while guaranteeing extended durability.
Plug and play installation
Broad compatibility with 300 series controls
High durability for multiple insertions and removals
Efficient operation across various temperatures
Compact design for tight space integration
Related links
- Helmholz GmbH & Co. KG 953-8LM Series microSD for Use with 300 Series
- Helmholz GmbH & Co. KG 953-8LH Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LF Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LK Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LJ Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LG Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LP Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 954-8LL Series Memory Card for Use with 1200 & 1500 Series
