Helmholz GmbH & Co. KG 953-8LP Series microSD for Use with 300 Series Modules of Siemens AG

Subtotal (1 unit)*

€411.34

(exc. VAT)

€505.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€411.34

*price indicative

RS Stock No.:
228-206
Mfr. Part No.:
700-953-8LP31
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Accessory Type

Micro Memory Card

Product Type

microSD

Series

953-8LP

For Use With

300 Series Modules of Siemens AG

Standards/Approvals

CE, UL

Hazardous Area Certification

No

Communication Protocol

Profibus

Supply Voltage

2.7V, 3.6V

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Micro Memory card is designed for seamless integration with the S7 300 series, delivering an 8 MByte storage capacity tailored for efficient data handling. This compact card enhances system performance while offering immediate cost savings. Ideal for both professionals and industrial applications, it boasts a plug and play installation feature that simplifies usage right out of the box. With a robust design suitable for extreme temperatures and above average insertion cycles, this memory card promises durability and reliability in demanding environments.

Immediate cost savings for operational optimisation

Plug and play installation for hassle free use

Durable with over 10000 insertion cycles

Effective in a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy