B&R X20 Series Digital Output Module for Use with X20 Series
- RS Stock No.:
- 590-712
- Mfr. Part No.:
- X20CSO2530
- Manufacturer:
- B&R
Subtotal (1 unit)*
€722.77
(exc. VAT)
€889.01
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €722.77 |
*price indicative
- RS Stock No.:
- 590-712
- Mfr. Part No.:
- X20CSO2530
- Manufacturer:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | ANSI UL 1998:2013, ATEX Zone 2, BMW GS 95011-4, Cat. 4 / PL e, CE, DNV GL In preparation, EAC, EN 50155, EN 50156-1:2004, EN 50205, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, Functional safety cULus FSPC E361559, IEC 61508:2010, IEC 61511:2004, II 3G Ex nA nC IIA T5 Gc IP20, SIL 3, TA, UL cULus E115267 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, cCSAus, Division 2, Groups ABCD | |
| Communication Protocol | Opensafety | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals ANSI UL 1998:2013, ATEX Zone 2, BMW GS 95011-4, Cat. 4 / PL e, CE, DNV GL In preparation, EAC, EN 50155, EN 50156-1:2004, EN 50205, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, Functional safety cULus FSPC E361559, IEC 61508:2010, IEC 61511:2004, II 3G Ex nA nC IIA T5 Gc IP20, SIL 3, TA, UL cULus E115267 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, cCSAus, Division 2, Groups ABCD | ||
Communication Protocol Opensafety | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- AT
Related links
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Series
- Toggle Clamp | Spring Clamps
