B&R X20 Series Digital Output Module for Use with X20 Series

Subtotal (1 unit)*

€530.92

(exc. VAT)

€653.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€530.92

*price indicative

RS Stock No.:
590-713
Mfr. Part No.:
X20CSO4110
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital Output Module

Accessory Type

Digital Output Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

EN ISO 13849-1:2015, EN 62061:2013, EN 60068-2-60, EN 50156-1:2004, UL cULus E115267, DNV GL, BMW GS 95011-4, ANSI UL 1998:2013, LR ENV1, IEC 61511:2004, IEC 61508:2010

Hazardous Area Certification

No

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Digital output module is equipped with 4 safe digital outputs. The nominal output current is 0.5 A. The module can be used for controlling actuators in safety-related applications up to PL e or SIL 3. The outputs are designed using semiconductor technology so that the safety-related characteristics do not depend on the number of operating cycles.

Source circuit

Output type A

Current monitoring

Open circuit detection

Integrated output protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy