B&R X20 Series Digital I/O Module for Use with X20 Series

Subtotal (1 unit)*

€226.42

(exc. VAT)

€278.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€226.42

*price indicative

RS Stock No.:
590-732
Mfr. Part No.:
X20DI0471
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital I/O Module

Accessory Type

Digital Input Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Hazardous Area Certification

II 3G Ex nA nC IIA T5 Gc, ATEX

Standards/Approvals

CE, UL cULus E115267, UKCA, FTZÚ 09 ATEX 0083X

Supply Voltage

48V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with 10 inputs for 1-wire connections. It is designed for a nominal voltage of 5 to 48 VDC.

10 digital inputs

Sink circuit

1 wire connections

Configurable software input filter for entire module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy