B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation

Subtotal (1 unit)*

€424.01

(exc. VAT)

€521.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€424.01

*price indicative

RS Stock No.:
590-742
Mfr. Part No.:
X20DS1319
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital Output Module

Accessory Type

Processor

Series

X20

For Use With

ABR Or PR Emulation

IP Rating

IP20

Standards/Approvals

ABS, BV EC33B, CE, cULus E115267 Industrial control equipment, DNV, EAC, KC, KR, LR ENV1, UKCA, UL

Hazardous Area Certification

ATEX

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH module is a multifunction digital signal processor module. It can be used extremely flexibly for a wide variety of tasks involving digital signal processing or digital signal generation. Two primary example applications include controlling stepper output stages with pulse and direction signals or using as encoder emulation. In this application, for example, frequency inverters or servo axes with the speed follow function can follow a real or virtual master axis.

4 digital input channels

4 digital channels and configurable as inputs or outputs

1 universal counter pair

Linear movement generator with up to 2 reference pulses

SSI absolute encoder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy