B&R X20 Series Digital I/O Module for Use with X20 Series

Subtotal (1 unit)*

€110.58

(exc. VAT)

€136.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.58

*price indicative

RS Stock No.:
590-837
Mfr. Part No.:
X20DID371
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Digital Input Module

Product Type

Digital I/O Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

CE, DNV, EN 60529, EN 61131-2, ABS, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA, BV EC33B, CCS

Hazardous Area Certification

ATEX, Zone 2

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with 8 inputs for 1-wire or 2-wire connections. The module is designed for sink input wiring.

Sink connection

2-wire connections

24 VDC for sensor supply

Software input filter can be configured for entire module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy