B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-844
- Mfr. Part No.:
- X20DO4321
- Manufacturer:
- B&R
Subtotal (1 unit)*
€77.22
(exc. VAT)
€94.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.22 |
*price indicative
- RS Stock No.:
- 590-844
- Mfr. Part No.:
- X20DO4321
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UKCA, EN 60529 | |
| Hazardous Area Certification | Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, cULus E115267 Industrial Control Equipment, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Communication Protocol | Can I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals CE, UKCA, EN 60529 | ||
Hazardous Area Certification Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, cULus E115267 Industrial Control Equipment, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Communication Protocol Can I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with 4 outputs with 3-wire connections as well as 24 VDC and GND for the actuator power supply. The outputs are designed for a sink circuit.
Sink connection
3-wire connections
24 VDC and GND for actuator supply
Integrated output protection
OSP mode
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- Crimp Tool Positioners, Turrets & Locators
