B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-857
- Mfr. Part No.:
- X20DO8323
- Manufacturer:
- B&R
Subtotal (1 unit)*
€215.98
(exc. VAT)
€265.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.98 |
*price indicative
- RS Stock No.:
- 590-857
- Mfr. Part No.:
- X20DO8323
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | CE, EN 60529, UKCA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals CE, EN 60529, UKCA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Output Module is an electrically isolated 8-channel digital output module. It can be configured as high-side or low-side or as a push/pull output for controlling 12 to 24 VDC DC motors.
8 digital outputs
High-side or low-side connection
Push/pull outputs
1-wire connections
Integrated output protection
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- Toggle Clamp | Spring Clamps
