Emko EMO Series Output Module for Use with ESM-7700, ESM-7750, EZM-7750

Subtotal (1 unit)*

€14.23

(exc. VAT)

€17.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Units
Per unit
1 +€14.23

*price indicative

RS Stock No.:
618-871
Mfr. Part No.:
EMO-710
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Accessory Type

Output Module

Product Type

Output Module

Series

EMO

For Use With

ESM-7700, ESM-7750, EZM-7750

Standards/Approvals

RoHS, CE

COO (Country of Origin):
TR
The Emko SSR Driver Output Module is designed to deliver isolated SSR control capability for Emko process indicators. It provides a maximum output of 20 mA at 18 V DC ±10%, with galvanic isolation rated at 2 kV from both device supply and ground, and an insulation resistance exceeding 999.9 MΩ. The module’s compact physical dimensions are 14 x 52.5 x 41.4 mm, making it an excellent choice for high-frequency switching scenarios where mechanical relay wear must be minimized.

1 piece of SSR driver output module

1 piece of module presenting label

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy