Advantech USB 5855 Series I/O Module for Use with USB3.0 I/O Module
- RS Stock No.:
- 655-512
- Mfr. Part No.:
- USB-5856
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€464.82
(exc. VAT)
€571.73
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.82 |
*price indicative
- RS Stock No.:
- 655-512
- Mfr. Part No.:
- USB-5856
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | USB 5855 | |
| For Use With | USB3.0 I/O Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series USB 5855 | ||
For Use With USB3.0 I/O Module | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Advantech High-performance USB 3.0 digital I/O module designed for industrial automation and control. It features 32 isolated digital inputs and 32 isolated digital outputs, making it ideal for robust signal interfacing in noisy environments. With SuperSpeed USB 3.0, daisy-chaining capability, and strong isolation, its built for scalable and secure deployment.
2500 VDC isolation protection on all channels
USB 3.0 interface with built-in hub for daisy chaining up to 5 modules
Quick removable European-type connectors and LED status indicators
Related links
- Advantech USB 5855 Series I/O Module for Use with USB3.0 I/O Module
- Advantech USB 5830 Series I/O Module for Use with USB3.0 I/O Module
- Advantech USB Series I/O Module for Use with Analog Output and Tachometer
- Advantech I/O Module USB Digital 60V
- Advantech USB Series Digital I/O Module for Use with Windows XP/7/8/10
- Advantech ADAM 4051 Series I/O Module
- Advantech USB Series Digital I/O Module for Use with Windows 10/11
- Advantech ADAM 4118 Series I/O Module
