Mitsubishi Electric MELSEC IQ-R Series Base Unit
- RS Stock No.:
- 697-881
- Mfr. Part No.:
- R65B
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€256.20
(exc. VAT)
€315.13
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.20 |
*price indicative
- RS Stock No.:
- 697-881
- Mfr. Part No.:
- R65B
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Series | MELSEC IQ-R | |
| Product Type | Base Unit | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 32.5mm | |
| Standards/Approvals | UL | |
| Width | 245mm | |
| Length | 101mm | |
| Mount Type | Rack | |
| Display Included | No | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Series MELSEC IQ-R | ||
Product Type Base Unit | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 32.5mm | ||
Standards/Approvals UL | ||
Width 245mm | ||
Length 101mm | ||
Mount Type Rack | ||
Display Included No | ||
Battery Backup Yes | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Extension Base Unit is designed to expand modular automation systems by providing 5 additional slots for installing control, communication, or I/O modules. It enables flexible system scaling while maintaining a Compact footprint for efficient panel integration. The unit connects seamlessly to the main base rack, supporting reliable data and power distribution across modules.
5 module slots for system expansion
1 slot reserved for power supply module
Related links
- Mitsubishi Electric MELSEC IQ-R Series Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Base Unit, AC Input
- Mitsubishi Electric MELSEC IQ-R Series Base Unit for Use with R-Q Extension Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Extension Cable for Use with R-Q Extension Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Power Supply Unit Current Output
- Mitsubishi Electric MELSEC IQ-R SERIES Series Serial
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Relay Output
