Mitsubishi Electric MELSEC IQ-R Series Base Unit, AC Input
- RS Stock No.:
- 697-877
- Mfr. Part No.:
- R35B
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€246.60
(exc. VAT)
€303.32
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.60 |
*price indicative
- RS Stock No.:
- 697-877
- Mfr. Part No.:
- R35B
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Base Unit | |
| Series | MELSEC IQ-R | |
| Input Type | AC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 245mm | |
| Standards/Approvals | UL | |
| Depth | 32.5mm | |
| Length | 101mm | |
| Display Included | No | |
| Mount Type | Rack | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Base Unit | ||
Series MELSEC IQ-R | ||
Input Type AC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 245mm | ||
Standards/Approvals UL | ||
Depth 32.5mm | ||
Length 101mm | ||
Display Included No | ||
Mount Type Rack | ||
Battery Backup Yes | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Main Base Unit is designed to house modular automation components in a Compact and organized layout. The unit supports up to 5 slots for installing control, communication, and I/O modules, making it Ideal for scalable PLC systems. Its slim profile and standardized dimensions allow for efficient panel integration in industrial environments.
5 module slots for system expansion
1 dedicated slot for power supply module
Width is 245 mm
Related links
- Mitsubishi Electric MELSEC IQ-R Series Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Base Unit for Use with R-Q Extension Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Power Supply Unit Current Output
- Mitsubishi Electric MELSEC IQ-R Series Extension Cable for Use with R-Q Extension Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Input Module, Digital Input
- Mitsubishi Electric MELSEC IQ-R Series Blanking Cover 16 Outputs
- Mitsubishi Electric MELSEC IQ-R SERIES Series Serial
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
