Advantech ADAM 5000/485 Series I/O Module for Use with RS-485

Subtotal (1 unit)*

€411.13

(exc. VAT)

€505.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€411.13

*price indicative

RS Stock No.:
718-817
Mfr. Part No.:
ADAM-5000/485-AE
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Accessory Type

I/O Module

Product Type

I/O Module

Series

ADAM 5000/485

For Use With

RS-485

Standards/Approvals

RoHS

Communication Protocol

RS485

COO (Country of Origin):
TW
The Advantech 4-slot Distributed DA and C System designed for seamless data acquisition and monitoring. This system utilises the RS-485 communication standard for reliable and efficient operation over substantial distances.

RS-485 communication ensures straightforward installation and networking

Supports up to 128 points data monitoring with 4 or 8 slot options

Extensive software compatibility includes popular HMI/SCADA applications

Integrated with ADAMView for user-friendly data acquisition

Utilises Modbus/RTU protocol with user-defined addresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy