Advantech ADAM 5051/S Series Input Module for Use with ADAM-5000 Series Main Units
- RS Stock No.:
- 718-837
- Mfr. Part No.:
- ADAM-5051S-AE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€118.66
(exc. VAT)
€145.95
(inc. VAT)
Temporarily out of stock
- 26 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.66 |
*price indicative
- RS Stock No.:
- 718-837
- Mfr. Part No.:
- ADAM-5051S-AE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Input Module | |
| Accessory Type | Rubber Tip | |
| Series | ADAM 5051/S | |
| For Use With | ADAM-5000 Series Main Units | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Input Module | ||
Accessory Type Rubber Tip | ||
Series ADAM 5051/S | ||
For Use With ADAM-5000 Series Main Units | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech Digital input module provides 16 Channels of reliable, isolated input for varied applications, ensuring precise data acquisition and processing in demanding environments.
Channels 16, allowing for extensive input processing
LED indicators enhance operational visibility and status monitoring
Power consumption of only 0.8 W maximises energy efficiency
Supports logic levels of up to 50 V for improved versatility
Overvoltage protection at 70 V safeguards the device against surges
Related links
- Advantech ADAM 5051/D Series Input Module for Use with ADAM-5000 Series Main Units
- Advantech ADAM 5056 Series Digital Output Module for Use with ADAM-5000 Series Main Units
- Advantech ADAM 5000/485 Series I/O Module for Use with RS-485
- Advantech ADAM Series Input Module for Use with PLCs
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech ADAM Series Analog Input Module for Use with PLC
- Advantech ADAM Series Controller for Use with PLCs
- Advantech ADAM-6520-BE Unmanaged 5 Port Ethernet Switch
