Advantech ADAM 5051/D Series Input Module for Use with ADAM-5000 Series Main Units
- RS Stock No.:
- 718-798
- Mfr. Part No.:
- ADAM-5051D-BE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€94.60
(exc. VAT)
€116.36
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.60 |
*price indicative
- RS Stock No.:
- 718-798
- Mfr. Part No.:
- ADAM-5051D-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Input Module | |
| Accessory Type | Digital Output Module | |
| Series | ADAM 5051/D | |
| For Use With | ADAM-5000 Series Main Units | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Input Module | ||
Accessory Type Digital Output Module | ||
Series ADAM 5051/D | ||
For Use With ADAM-5000 Series Main Units | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech Advanced digital input module provides reliable, efficient input capabilities for various applications, designed to enhance system integration while ensuring compliance with safety standards.
Compatible with CE and FM certifications for assured quality and safety
Features plug-in screw Terminal connectors for easy installation and connectivity
Equipped with Advanced LED indicators for clear operational status monitoring
Supports a maximum power consumption of 0.84 W for efficient energy usage
Offers isolation voltage of 3,000 V DC, ensuring safe operation across different environments
Related links
- Advantech ADAM 5051/S Series Input Module for Use with ADAM-5000 Series Main Units
- Advantech ADAM 5056 Series Digital Output Module for Use with ADAM-5000 Series Main Units
- Advantech ADAM Series Input Module for Use with PLCs
- Advantech ADAM 5000/485 Series I/O Module for Use with RS-485
- Advantech Module for use with ADAM-5000 series
- Advantech I/O Module ADAM
- Advantech ADAM Series Input Module for Use with PLC
- Advantech ADAM 6000 Series Relay
