Advantech ADAM 5056 Series Digital Output Module for Use with ADAM-5000 Series Main Units
- RS Stock No.:
- 718-858
- Mfr. Part No.:
- ADAM-5056
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€139.85
(exc. VAT)
€172.02
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.85 |
*price indicative
- RS Stock No.:
- 718-858
- Mfr. Part No.:
- ADAM-5056
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Input Module | |
| Series | ADAM 5056 | |
| For Use With | ADAM-5000 Series Main Units | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Digital Output Module | ||
Accessory Type Digital Input Module | ||
Series ADAM 5056 | ||
For Use With ADAM-5000 Series Main Units | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech Digital Output Module is a reliable industrial Interface designed for precise control of output signals in automation systems. It ensures stable operation with efficient power usage and integrated protection for connected equipment.
Optical isolation up to 2500 VDC
Power consumption 0.6 W typical
Power dissipation 300 mW
16 channel configuration
Related links
- Advantech ADAM 5051/S Series Input Module for Use with ADAM-5000 Series Main Units
- Advantech ADAM 5051/D Series Input Module for Use with ADAM-5000 Series Main Units
- Advantech ADAM 5000/485 Series I/O Module for Use with RS-485
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech Module for use with ADAM-5000 series
- Advantech I/O Module ADAM
- Advantech ADAM Series Digital I/O Module for Use with PLC
- Advantech Output Module Adam 6000 Digital 30V
