Advantech PCL 10 Series Cable for Use with PLC
- RS Stock No.:
- 718-869
- Mfr. Part No.:
- PCL-102
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€76.74
(exc. VAT)
€94.39
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.74 |
*price indicative
- RS Stock No.:
- 718-869
- Mfr. Part No.:
- PCL-102
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | PCL 10 | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series PCL 10 | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Advantech Shielded Cable is a Durable wiring solution designed for reliable signal transmission in industrial and commercial applications. It features a protective construction that ensures long term performance and resistance to environmental factors.
PVC jacket provides insulation and protection
UL 20276 approved for safety compliance
Black colour suitable for standard installations
Related links
- Advantech PCL 10 Series Series Cable for Use with Cable
- Advantech PCL 10 Series Series D-Sub Connector for Use with Connector Cable
- Advantech Male DB37 to Male DB37 Cable PCL Series
- Advantech Male DB62 to Male DB62 Male Cable PCL Series
- Advantech Male DB62 to Male DB62 Male Cable PCL Series
- Advantech Female IDC to Female IDC Cable PCL Series
- Advantech ADAM Series PLC Accessory for Use with PLC
- Advantech BB Series Router for Use with PLC
