Siemens Expansion Module DM8 230R AC/DC Relay for use with LOGO! 9

Subtotal (1 unit)*

€87.26

(exc. VAT)

€107.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.26

*price indicative

RS Stock No.:
838-497
Mfr. Part No.:
6ED1055-1FB00-0BA3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Expansion

Product Type

Expansion Module

Input Type

AC/DC

Number of Inputs

4

Output Type

Relay

Mount Type

DIN

Number of Outputs

4

For Use With

LOGO! 9

Standards/Approvals

CE, CSA, FM, UL

Width

35.5mm

Depth

58mm

Model Number

DM8 230R

COO (Country of Origin):
CN

Siemens Expansion Module, 35.5mm Width, 58mm Depth - 6ED1055-1FB00-0BA3


This expansion module provides additional input and output capacity for LOGO! 9 control systems, enabling straightforward extension of logic control in Compact installations. It connects directly to the host unit and offers a mix of AC/DC inputs and relay outputs for switching duties within automation setups.

Features and Benefits:


• Four inputs accepting AC/DC signals for flexible sensing
• Four relay outputs for mechanical switching of loads
• DIN mounting for Rapid panel installation
• Certified to CE CSA FM UL for recognised safety standards

Applications


• Used with LOGO! 9 for small-scale control expansion
• Suitable for industrial relay output requirements
• Can be used for remote I/O addition in machines
• Ideal for Compact control systems with space constraints

How many field signals can it handle simultaneously?


It accepts four separate AC/DC inputs that can be wired independently to monitor different sensors or switches.

What type of outputs are provided for load control?


It offers four relay outputs suitable for switching external devices that require isolated mechanical contacts.

How is the module installed within an electrical cabinet?


The unit is designed for DIN mounting to fit on standard rail profiles for secure and repeatable installation.

Which approvals cover suitability for regulated environments?


It holds CE, CSA, FM and UL approvals indicating compliance with multiple regional standards.

What host systems is it compatible with?


It is intended for use with LOGO! 9 as an add-on I/O expansion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy