Siemens LOGO! 9 Series Logic Module 24CEo, 8-Input, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 838-492
- Mfr. Part No.:
- 6ED1052-2CC08-0BA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.47
(exc. VAT)
€158.02
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.47 |
*price indicative
- RS Stock No.:
- 838-492
- Mfr. Part No.:
- 6ED1052-2CC08-0BA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Logic Module | |
| Series | LOGO! 9 | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Model Number | 24CEo | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Standards/Approvals | CE | |
| Width | 71.5mm | |
| Depth | 58mm | |
| Battery Backup | Yes | |
| Display Included | Yes | |
| Number of Communication Ports | 1 | |
| Mount Type | DIN | |
| Supply Voltage | 24V dc | |
| Communication Port Type | Ethernet | |
| Output Current | 300mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Logic Module | ||
Series LOGO! 9 | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Model Number 24CEo | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Standards/Approvals CE | ||
Width 71.5mm | ||
Depth 58mm | ||
Battery Backup Yes | ||
Display Included Yes | ||
Number of Communication Ports 1 | ||
Mount Type DIN | ||
Supply Voltage 24V dc | ||
Communication Port Type Ethernet | ||
Output Current 300mA | ||
- COO (Country of Origin):
- CN
Siemens Logic Module 24CEo, 24V Supply Voltage, 8 Inputs - 6ED1052-2CC08-0BA3
This logic module 24ceo is a Compact DIN‑mounted digital control unit designed for small automation tasks in industrial environments. It accepts a 24 V dc supply and provides relay‑based switching outputs, integrating an Ethernet communication port and a display for local monitoring. The unit supports battery‑backed operation to retain settings and is suitable for installations where space efficiency and straightforward relay control are required.
Features and Benefits:
• 8 digital inputs enable multiple signal sources to be monitored
• 4 relay outputs provide isolated switching with 0.3 A capacity
• 24 V dc supply allows direct connection to common control supplies
• Battery backup preserves configuration and state during power interruption
• Ethernet port offers networked communication for remote access
• CE approval ensures conformity with applicable European standards
• 4 relay outputs provide isolated switching with 0.3 A capacity
• 24 V dc supply allows direct connection to common control supplies
• Battery backup preserves configuration and state during power interruption
• Ethernet port offers networked communication for remote access
• CE approval ensures conformity with applicable European standards
Applications
• Suitable for small machine control requiring relay switching
• Ideal for remote signalling and status monitoring over Ethernet
• Used for automation tasks needing battery‑backed retention
• Can be used for DIN rail installations in control panels
• Used with low‑current actuators and indicator circuits
• Ideal for remote signalling and status monitoring over Ethernet
• Used for automation tasks needing battery‑backed retention
• Can be used for DIN rail installations in control panels
• Used with low‑current actuators and indicator circuits
How many communication ports are available on the unit?
The device includes a single Ethernet communication port.
What are the acceptable ambient temperature limits for operation?
It operates between -20 °C and 55 °C.
What physical footprint should I allow for panel layout?
The module measures 71.5 mm width, 90 mm length and 58 mm depth.
What type of outputs does it provide and what is their current rating?
Outputs are relay contacts rated at 0.3 A each.
How many inputs and outputs are provided for signal interfacing?
There are eight inputs and four outputs available.
Related links
- Siemens LOGO! 9 Series Logic Module 24RCEO Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 230RCEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 230RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 12/24RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 12/24RCEO Digital Input Relay Output
- Siemens LOGO! Series Logic Module Analogue 4 Outputs, Transistor Output
- Siemens LOGO! Series Logic Module Digital Input Relay Output
