Siemens LOGO! 9 Series Logic Module 24RCEO, 8-Input, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 838-494
- Mfr. Part No.:
- 6ED1052-2HB08-0BA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€134.53
(exc. VAT)
€165.47
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.53 |
*price indicative
- RS Stock No.:
- 838-494
- Mfr. Part No.:
- 6ED1052-2HB08-0BA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | LOGO! 9 | |
| Product Type | Logic Module | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Model Number | 24RCEO | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Depth | 58mm | |
| Standards/Approvals | CE | |
| Width | 71.5mm | |
| Mount Type | DIN | |
| Number of Communication Ports | 1 | |
| Display Included | Yes | |
| Supply Voltage | 24V ac/dc | |
| Output Current | 300mA | |
| Battery Backup | Yes | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series LOGO! 9 | ||
Product Type Logic Module | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Model Number 24RCEO | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Depth 58mm | ||
Standards/Approvals CE | ||
Width 71.5mm | ||
Mount Type DIN | ||
Number of Communication Ports 1 | ||
Display Included Yes | ||
Supply Voltage 24V ac/dc | ||
Output Current 300mA | ||
Battery Backup Yes | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- CN
Siemens Logic Module 230RCEo, 24V DC Supply Voltage, 8 Inputs - 6ED1052-2HB08-0BA3
This logic module is a Compact digital controller designed for DIN-rail mounting and suited to industrial and building automation environments. It accepts digital inputs and drives relay outputs while operating from a 24 V dc supply. The unit includes a small display, Ethernet communication and a battery backup to maintain operational continuity in transient power conditions.
Features and Benefits:
• 8 digital inputs for handling multiple sensor signals
• 4 relay outputs delivering up to 0.3 A each for switching loads
• Single Ethernet port for network integration and remote access
• Battery backup to preserve logic state during supply interruptions
• Operates between -20°C and 55°C for a wide environmental range
• 4 relay outputs delivering up to 0.3 A each for switching loads
• Single Ethernet port for network integration and remote access
• Battery backup to preserve logic state during supply interruptions
• Operates between -20°C and 55°C for a wide environmental range
Applications
• Suitable for control of lighting circuits in building automation
• Ideal for small machine control with relay switching needs
• Used with remote monitoring systems via a single Ethernet port
• Can be used for sequence control where battery hold-up is required
• Ideal for small machine control with relay switching needs
• Used with remote monitoring systems via a single Ethernet port
• Can be used for sequence control where battery hold-up is required
What supply voltage does it require?
It requires a 24 V dc supply for normal operation.
How many communication interfaces are provided for network connection?
There is one Ethernet communication port available for integration.
What are the environmental limits for safe operation?
The unit is rated to operate between -20°C and 55°C.
What mounting method is used for panel installation?
It is designed for DIN-rail mounting for convenient cabinet fitting.
Related links
- Siemens LOGO! 9 Series Logic Module 12/24RCEO Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24CEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 230RCEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 230RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 12/24RCE Digital Input Relay Output
- Siemens LOGO! Series Logic Module Digital Input Relay Output
- Siemens LOGO! Series Logic Module Analogue 4 Outputs, Relay Output
