Siemens LOGO! 9 Series Logic Module 24RCE, 8-Input, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 838-490
- Mfr. Part No.:
- 6ED1052-1HB08-0BA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€167.26
(exc. VAT)
€205.73
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.26 |
*price indicative
- RS Stock No.:
- 838-490
- Mfr. Part No.:
- 6ED1052-1HB08-0BA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Logic Module | |
| Series | LOGO! 9 | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Model Number | 24RCE | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Width | 71.5mm | |
| Depth | 58mm | |
| Length | 90mm | |
| Communication Port Type | Ethernet | |
| Display Included | Yes | |
| Mount Type | DIN | |
| Supply Voltage | 24V ac | |
| Output Current | 10A | |
| Battery Backup | Yes | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Logic Module | ||
Series LOGO! 9 | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Model Number 24RCE | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Width 71.5mm | ||
Depth 58mm | ||
Length 90mm | ||
Communication Port Type Ethernet | ||
Display Included Yes | ||
Mount Type DIN | ||
Supply Voltage 24V ac | ||
Output Current 10A | ||
Battery Backup Yes | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- CN
Siemens Logic Module 24RCE, 24V Supply Voltage, 10A Output Current - 6ED1052-1HB08-0BA3
This logic module provides DIN-rail mounting control for small-scale automation tasks, converting digital inputs into relay-switched outputs while operating from a 24V AC supply. It includes an integrated display, an Ethernet communication port and a built-in battery backup to maintain configuration or state during power interruption. The device is intended for industrial automation environments requiring Compact programmable relay functionality with recognised safety marking.
Features and Benefits:
• Eight digital inputs enable versatile sensing and control
• Four relay outputs deliver up to 10A switching capacity
• Single Ethernet port supports networked control and monitoring
• Battery backup preserves logic state during supply loss
• Wide operating range allows -20 to 55°C ambient use
• Four relay outputs deliver up to 10A switching capacity
• Single Ethernet port supports networked control and monitoring
• Battery backup preserves logic state during supply loss
• Wide operating range allows -20 to 55°C ambient use
Applications
• Suitable for small machine sequence control using relay outputs
• Ideal for remote monitoring via a single Ethernet connection
• Used for building services control with 24V AC distribution
• Can be used for retrofit of relay logic on DIN rails
• Suitable for integration where a Compact footprint is required
• Ideal for remote monitoring via a single Ethernet connection
• Used for building services control with 24V AC distribution
• Can be used for retrofit of relay logic on DIN rails
• Suitable for integration where a Compact footprint is required
How many communication interfaces are provided for network integration?
There is one Ethernet communication port for connection to control networks.
What protections or approvals indicate suitability for industrial use?
The unit carries CE approval for conformity with applicable directives.
What electrical supply is required to power the module?
It requires a 24V AC supply to operate its inputs, outputs and electronics.
How many I/O channels are available for control schemes?
It provides eight digital inputs and four relay outputs for custom logic.
What mounting method is used for installation in control panels?
The device is designed for DIN-rail mounting for panel and cabinet fitting.
Related links
- Siemens LOGO! 9 Series Logic Module 12/24RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24RCEO Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24CEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 230RCEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 230RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 12/24RCEO Digital Input Relay Output
- Siemens LOGO! Series Logic Module Digital Input Relay Output
- Siemens LOGO! Series Logic Module Analogue 4 Outputs, Relay Output
