Siemens Expansion Module DM8 12/24R AC/DC Relay for use with LOGO! 9
- RS Stock No.:
- 838-498
- Mfr. Part No.:
- 6ED1055-1MB00-0BA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€87.26
(exc. VAT)
€107.33
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.26 |
*price indicative
- RS Stock No.:
- 838-498
- Mfr. Part No.:
- 6ED1055-1MB00-0BA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Expansion | |
| Product Type | Expansion Module | |
| Input Type | AC/DC | |
| Number of Inputs | 4 | |
| Output Type | Relay | |
| Mount Type | DIN | |
| Number of Outputs | 4 | |
| For Use With | LOGO! 9 | |
| Width | 35.5mm | |
| Depth | 58mm | |
| Standards/Approvals | CE, CSA, FM, UL | |
| Model Number | DM8 12/24R | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Expansion | ||
Product Type Expansion Module | ||
Input Type AC/DC | ||
Number of Inputs 4 | ||
Output Type Relay | ||
Mount Type DIN | ||
Number of Outputs 4 | ||
For Use With LOGO! 9 | ||
Width 35.5mm | ||
Depth 58mm | ||
Standards/Approvals CE, CSA, FM, UL | ||
Model Number DM8 12/24R | ||
- COO (Country of Origin):
- CN
Siemens Expansion Module, 35.5mm Width, 58mm Depth - 6ED1055-1MB00-0BA3
This expansion module provides additional I/O capacity for LOGO! 9 controllers, enabling straightforward extension of control systems in industrial settings. It connects to the base controller to add switching capabilities via relay outputs and accepts versatile AC/DC control signals for integration into automation architectures.
Features and Benefits:
• Adds four inputs to increase sensing capacity
• Supplies four relay outputs for switching loads
• Accepts AC/DC inputs for flexible signal sources
• Relay output type allows electrical isolation of circuits
• Mounts on DIN rails for standard panel installation
• Supplies four relay outputs for switching loads
• Accepts AC/DC inputs for flexible signal sources
• Relay output type allows electrical isolation of circuits
• Mounts on DIN rails for standard panel installation
Applications
• Used with LOGO! 9 controllers for expanded control
• Suitable for small machinery relay switching tasks
• Can be used for extending building automation inputs
• Ideal for industrial I/O expansion on control panels
• Suitable for small machinery relay switching tasks
• Can be used for extending building automation inputs
• Ideal for industrial I/O expansion on control panels
What approvals does it carry for industrial use?
It is certified to CE, CSA, FM and UL standards.
How is it mounted within electrical enclosures?
It installs on a DIN rail for secure panel integration.
What is the physical depth for cabinet planning?
The module occupies a depth of 58 mm.
What width should be allocated when planning DIN rail space?
The device requires a width of 35.5 mm.
What type of output switching is provided?
Outputs are provided as relay contacts for switching external loads.
Related links
- Siemens Expansion Module DM8 230R AC/DC Relay for use with LOGO! 9
- Siemens Expansion Module AM4 AI AQ Current/Voltage Current/Voltage for use with LOGO! 9
- Siemens LOGO! 9 Series Display Module - 4.3 in 480 pixel x 272 pixel
- Siemens Module DC RTU for use with LOGO
- Siemens LOGO! 9 Series Logic Module 24RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24CEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24RCEO Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 230RCE Digital Input Relay Output
