Siemens LOGO! 9 Series Logic Module 230RCE, 8-Input, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 838-488
- Mfr. Part No.:
- 6ED1052-1FB08-0BA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€172.10
(exc. VAT)
€211.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.10 |
*price indicative
- RS Stock No.:
- 838-488
- Mfr. Part No.:
- 6ED1052-1FB08-0BA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Logic Module | |
| Series | LOGO! 9 | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Model Number | 230RCE | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 71.5mm | |
| Standards/Approvals | CE, CSA, FM, UL | |
| Length | 90mm | |
| Depth | 58mm | |
| Display Included | Yes | |
| Battery Backup | Yes | |
| Number of Communication Ports | 1 | |
| Mount Type | DIN | |
| Supply Voltage | 12V dc, 24V dc | |
| Communication Port Type | Ethernet | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Logic Module | ||
Series LOGO! 9 | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Model Number 230RCE | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Width 71.5mm | ||
Standards/Approvals CE, CSA, FM, UL | ||
Length 90mm | ||
Depth 58mm | ||
Display Included Yes | ||
Battery Backup Yes | ||
Number of Communication Ports 1 | ||
Mount Type DIN | ||
Supply Voltage 12V dc, 24V dc | ||
Communication Port Type Ethernet | ||
Output Current 10A | ||
- COO (Country of Origin):
- CN
Siemens Logic Module 230RCE, 115V DC Supply Voltage, 10A Output Current - 6ED1052-1FB08-0BA3
This logic module 230RCE is a Compact programmable control device designed for small automation tasks and relay switching within electrical installations. It accepts digital inputs and switches relay outputs while running from a 115Vdc supply, and includes an integrated display for local status monitoring. The unit mounts on DIN rails and provides Ethernet connectivity for networked applications, with a built-in battery backup to retain operation data during power interruptions.
Features and Benefits:
• 8 inputs provide extensive digital sensing capability
• 4 relay outputs deliver switching with 10A output current
• 115Vdc supply reduces need for external converters
• Ethernet port enables networked control and diagnostics
• Battery backup preserves operational state during outages
• Approved to CE, CSA, FM and UL standards for industrial use
• 4 relay outputs deliver switching with 10A output current
• 115Vdc supply reduces need for external converters
• Ethernet port enables networked control and diagnostics
• Battery backup preserves operational state during outages
• Approved to CE, CSA, FM and UL standards for industrial use
Applications
• Suitable for small machine control with relay outputs
• Ideal for remote I/O via Ethernet in control racks
• Used for automation sequences requiring retained data
• Can be used for facility monitoring with digital sensors
• Used with DIN‑mount panels in Compact control cabinets
• Ideal for remote I/O via Ethernet in control racks
• Used for automation sequences requiring retained data
• Can be used for facility monitoring with digital sensors
• Used with DIN‑mount panels in Compact control cabinets
How many communication ports does the device provide?
It includes a single Ethernet communication port for integration.
What environmental temperature range can it operate within?
The unit functions between -20°C and 55°C.
What form factor is required for installation?
It is designed for DIN‑rail mounting to fit control panels.
What electrical rating applies to each output contact?
Each relay output is rated to switch currents up to 10A.
Does the product include a user‑facing status indicator?
Yes, an integrated display is provided for local status and monitoring.
Related links
- Siemens LOGO! 9 Series Logic Module 24RCEO Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24CEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 230RCEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 12/24RCEO Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 12/24RCE Digital Input Relay Output
- Siemens LOGO! Series Logic Module Digital Input Relay Output
- Siemens LOGO! Series Logic Module Analogue 4 Outputs, Relay Output
