Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- RS Stock No.:
- 203-2749
- Mfr. Part No.:
- 6ES7194-4GC60-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€82.42
(exc. VAT)
€101.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.42 |
*price indicative
- RS Stock No.:
- 203-2749
- Mfr. Part No.:
- 6ES7194-4GC60-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Module Rack | |
| Product Type | Mounting Kit | |
| Series | SIMATIC DP | |
| For Use With | IO Module | |
| Standards/Approvals | CE, UKCA, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Module Rack | ||
Product Type Mounting Kit | ||
Series SIMATIC DP | ||
For Use With IO Module | ||
Standards/Approvals CE, UKCA, UL | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC DP Series Mounting Kit, Module Rack - 6ES7194-4GC60-0AA0
This mounting kit is an accessory designed to hold I/O modules securely within industrial automation installations. It provides a structured rack solution compatible with I/O communication environments and is intended for use in non-hazardous locations. The product carries recognised conformity markings for use in markets observing CE and UKCA requirements and meets UL safety listing standards.
Features and Benefits:
• Supports I/O modules for organised field I/O integration
• Conforms to CE and UKCA for regional regulatory acceptance
• UL approval for electrical safety assurance in installations
• Designed for I/O protocol environments to maintain signal integrity
• Suited to non-hazardous area use for common industrial sites
• Conforms to CE and UKCA for regional regulatory acceptance
• UL approval for electrical safety assurance in installations
• Designed for I/O protocol environments to maintain signal integrity
• Suited to non-hazardous area use for common industrial sites
Applications
• Used with I/O module assemblies in control cabinets
• Suitable for modular I/O layouts on factory floors
• Ideal for organising fieldbus I/O in automation panels
• Can be used for rack mounting in control system enclosures
• Used for retrofitting module racks into existing installations
• Suitable for modular I/O layouts on factory floors
• Ideal for organising fieldbus I/O in automation panels
• Can be used for rack mounting in control system enclosures
• Used for retrofitting module racks into existing installations
Is this product certified for use in UK and European markets?
It carries both CE and UKCA markings indicating conformity with those regional requirements.
Can it be applied in hazardous area installations?
No, it is specified for non-hazardous area use only.
Does it meet recognised safety standards for electrical equipment?
Yes, it holds UL approval relevant to listed electrical equipment safety.
What type of modules is it intended to support?
It is intended for use with I/O modules operating within I/O communication frameworks.
Related links
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
- Siemens SIMATIC DP Series Mounting Kit for Use with Motor Starters, I/O modules
- Siemens SIMATIC DP Series Input/Output Module
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series Connector for Use with Power Module
