Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
- RS Stock No.:
- 203-2882
- Mfr. Part No.:
- 6ES7194-4GB00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€83.63
(exc. VAT)
€102.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.63 |
*price indicative
- RS Stock No.:
- 203-2882
- Mfr. Part No.:
- 6ES7194-4GB00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Kit | |
| Accessory Type | Module Rack | |
| Series | SIMATIC DP | |
| For Use With | I/O modules, Motor Starters | |
| Standards/Approvals | IC | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Kit | ||
Accessory Type Module Rack | ||
Series SIMATIC DP | ||
For Use With I/O modules, Motor Starters | ||
Standards/Approvals IC | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC DP Series Mounting Kit, Module Rack - 6ES7194-4GB00-0AA0
This mounting kit provides a structured solution for attaching I/O modules and motor starters within industrial automation setups. It functions as a module rack accessory designed to support distributed I/O installations that use an I/O communication protocol. The product is intended for integration into control panels and rack assemblies where a dedicated mounting framework is required and holds relevant approvals for industrial use.
Features and Benefits:
• Supports I/O communication protocol for direct Interface connections
• Designed for housing I/O modules to Streamline installation
• Accepts motor starters to consolidate control components
• Certified to IC standards for specified industrial environments
• Designed for housing I/O modules to Streamline installation
• Accepts motor starters to consolidate control components
• Certified to IC standards for specified industrial environments
Applications
• Used with distributed I/O installations in control cabinets
• Suitable for mounting motor starter assemblies in panels
• Ideal for organising I/O modules in automation racks
• Can be used as an industrial module rack accessory in production lines
• Suitable for mounting motor starter assemblies in panels
• Ideal for organising I/O modules in automation racks
• Can be used as an industrial module rack accessory in production lines
What types of components can be secured on the kit?
It accommodates both I/O modules and motor starters for consolidated mounting.
Which communication arrangement is this kit compatible with?
It is intended for use in systems employing an I/O communication protocol.
Is this accessory approved for regulated industrial settings?
The product holds IC approval indicating compliance with applicable industrial criteria.
Can this kit be integrated into existing rack systems?
It is designed as a module rack accessory to fit within standard industrial rack assemblies.
Related links
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
- Siemens SIMATIC DP Series Mounting Kit for Use with Motor Starters, I/O modules
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC DP Series Connector for Use with ET 200pro
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series Connector for Use with Power Module
