Crouzet Probe for Use with Millenium 3, Millenium Evo & em4
- RS Stock No.:
- 236-3523
- Mfr. Part No.:
- 89750186
- Manufacturer:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-3523
- Mfr. Part No.:
- 89750186
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | Probe | |
| For Use With | Millenium 3, Millenium Evo & em4 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type Probe | ||
For Use With Millenium 3, Millenium Evo & em4 | ||
- COO (Country of Origin):
- FR
The Crouzet Silicone NTC probe comes with direct connection with no converter on analog input. Its analog input is configured as potentiometer or 0-VCC via NTC functions in the M3 Soft or Crouzet Soft. It can be used in HVAC, compressors, geothermal systems, swimming pools, fountain fields.
Easy-to-use
Low cost temperature control solution
Material silicone
Cable length 800 mm
Cable termination tinned bare termination
Low cost temperature control solution
Material silicone
Cable length 800 mm
Cable termination tinned bare termination
Related links
- Crouzet Millenium 3 Series Probe for Use with Millenium 3, Millenium Evo & em4
- Crouzet Millenium 3 Series Probe for Use with Millenium III Series
- Crouzet Millenium 3 Series Converter for Use with Millenium 3
- Crouzet Millenium 3 Series Display Module for Use with Millenium 3
- Crouzet Millenium 3 Series Face Plate Overlays for Use with Millenium 3
- Crouzet Millenium 3 Series Logic Controller for Use with Millenium 3 Smart and Essential
- Crouzet Millenium 3 Series Direct Read Potentiometer for Use with Millenium III Series
- Crouzet PLC Expansion Module for Use with Millenium 3 Series
