Siemens 6GT2891 Series Connecting Cable for Use with RF170C, ASM 456, RF160C, RF18XC
- RS Stock No.:
- 252-5275
- Mfr. Part No.:
- 6GT28914LN10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€84.12
(exc. VAT)
€103.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.12 |
*price indicative
- RS Stock No.:
- 252-5275
- Mfr. Part No.:
- 6GT28914LN10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Link Cable | |
| Series | 6GT2891 | |
| For Use With | RF170C, ASM 456, RF160C, RF18XC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC, UL | |
| Communication Protocol | I/O | |
| Supply Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Link Cable | ||
Series 6GT2891 | ||
For Use With RF170C, ASM 456, RF160C, RF18XC | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC, UL | ||
Communication Protocol I/O | ||
Supply Voltage 30V | ||
- COO (Country of Origin):
- PL
Siemens 6GT2891 Series Connecting Cable, 30V Supply Voltage, I/O Communication Protocol - 6GT28914LN10
This connecting cable is a dedicated link cable designed to provide I/O communications between compatible RF modules and controllers in non-hazardous environments. It supports a 30 V supply and is intended to interconnect specific RF and sensor devices while meeting recognised international safety standards for industrial use.
Features and Benefits:
• Supports I/O communication enabling straightforward signal exchange
• Operates with a 30 V supply voltage for low-voltage installations
• Compatible with multiple RF and sensor devices for flexible integration
• Meets IEC and UL approvals for recognised industrial acceptance
• Designed for use outside hazardous-area deployments for safer installations
• Operates with a 30 V supply voltage for low-voltage installations
• Compatible with multiple RF and sensor devices for flexible integration
• Meets IEC and UL approvals for recognised industrial acceptance
• Designed for use outside hazardous-area deployments for safer installations
Applications
• Used with RF170C and RF160C modules for module interconnection
• Suitable for linking RF18XC devices within control systems
• Compatible with ASM 456 units for sensor and actuator connections
• Can be used for industrial I/O communication in automation setups
• Suitable for linking RF18XC devices within control systems
• Compatible with ASM 456 units for sensor and actuator connections
• Can be used for industrial I/O communication in automation setups
Which environments is this cable intended for?
It is intended for non-hazardous areas and is not certified for hazardous-area installation.
What standards approvals does it conform to?
It holds approvals under IEC and UL standards relevant to industrial cabling.
Can it supply power as well as signals?
Yes, it supports a 30 V supply voltage alongside I/O communication.
Which device families will work with this cable?
It is compatible with the RF and ASM devices specified for module linking and I/O tasks.
Related links
- Siemens 6GT2891 Series Connecting Cable for Use with ASM 456 RF170C, RF18XC
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF170C, ASM 456
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF160C, ASM 456
- Siemens 6GT2891 Series Connecting Cable for Use with RF160C RF18XC, RF170C
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
- Siemens 6GT2891 Series Connecting Cable for Use with For RF1000 Reader To PC or CPs
