Siemens 6GT2891 Series Connecting Cable for Use with RF200, RF300
- RS Stock No.:
- 252-5274
- Mfr. Part No.:
- 6GT28914KH500AX1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€208.50
(exc. VAT)
€256.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.50 |
*price indicative
- RS Stock No.:
- 252-5274
- Mfr. Part No.:
- 6GT28914KH500AX1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| Series | 6GT2891 | |
| For Use With | RF200, RF300 | |
| Standards/Approvals | IEC, EAC, EN, UL | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
Series 6GT2891 | ||
For Use With RF200, RF300 | ||
Standards/Approvals IEC, EAC, EN, UL | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- DE
The Siemens MV plug-in or extension cable for connecting a reader to a communication module. It is pre-assembled cable.
Highly flexible communication line
M12 electrical connection
Black color
Operating temperature -30 to +80 °C
Related links
- Siemens 6GT2891 Series Connecting Cable for Use with RF200/RF300
- Siemens 6GT2891 Series Connecting Cable for Use with For Connecting An IO-Link Device To An IO-Link Master
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000 Reader
- Siemens 6GT2891 Series Connecting Cable for Use with For RF1000 Reader To PC or CPs
- Siemens 6GT2891 Series Connecting Cable for Use with ASM 456 RF170C, RF18XC
