Siemens 6GT2891 Series Connecting Cable for Use with RF160C, ASM 456, RF18XC, RF170C
- RS Stock No.:
- 252-5265
- Mfr. Part No.:
- 6GT28914FH20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€64.87
(exc. VAT)
€79.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.87 |
*price indicative
- RS Stock No.:
- 252-5265
- Mfr. Part No.:
- 6GT28914FH20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Connecting Cable | |
| Series | 6GT2891 | |
| For Use With | RF160C, ASM 456, RF18XC, RF170C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Connecting Cable | ||
Series 6GT2891 | ||
For Use With RF160C, ASM 456, RF18XC, RF170C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, UKCA | ||
- COO (Country of Origin):
- DE
Siemens 6GT2891 Series Connecting Cable, CE, EAC, and UKCA Compliant - 6GT28914FH20
This connecting cable provides a link between RF devices and compatible accessories in non-hazardous locations. It is designed to Interface with a range of RF sensors and associated modules, enabling signal and power transmission where certification for general industrial environments is required.
Features and Benefits:
• CE and UKCA approvals support use in regulated industrial settings
• EAC marking permits deployment within Eurasian markets
• Compatible with RF160C and RF170C sensors for plug-and-play replacement
• Works with RF18XC devices to maintain signal continuity
• Functions as an accessory for ASM 456 to integrate peripherals
• EAC marking permits deployment within Eurasian markets
• Compatible with RF160C and RF170C sensors for plug-and-play replacement
• Works with RF18XC devices to maintain signal continuity
• Functions as an accessory for ASM 456 to integrate peripherals
Applications
• Suitable for connecting RF160C, RF170C and RF18XC devices
• Used with ASM 456 compatible sensor installations
• Can be used for replacement of RF18XC and RF160C cables
• Appropriate for industrial systems requiring CE and UKCA compliance
• Used with ASM 456 compatible sensor installations
• Can be used for replacement of RF18XC and RF160C cables
• Appropriate for industrial systems requiring CE and UKCA compliance
Is the cable intended for use in explosive atmospheres?
It is not certified for hazardous-area use and should be restricted to safe environments.
Which device types will the cable physically connect to?
It is designed for connection with the listed RF sensor models and the specified accessory module.
What approvals indicate regional acceptance of the cable?
The product carries CE, UKCA and EAC approvals indicating conformity with relevant regional standards.
Can this cable serve as an accessory for integration tasks?
Yes, it functions as an accessory to link RF sensors and an external module for system integration.
Related links
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF160C, ASM 456
- Siemens 6GT2891 Series Connecting Cable for Use with RF170C RF160C, RF18XC
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF170C, ASM 456
- Siemens 6GT2891 Series Connecting Cable for Use with ASM 456 RF170C, RF18XC
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
- Siemens 6GT2891 Series Connecting Cable for Use with For RF1000 Reader To PC or CPs
