Siemens 6GT2891 Series Connecting Cable for Use with RF18XC, RF170C, RF160C, ASM 456
- RS Stock No.:
- 252-5271
- Mfr. Part No.:
- 6GT28914JN10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€115.96
(exc. VAT)
€142.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.96 |
*price indicative
- RS Stock No.:
- 252-5271
- Mfr. Part No.:
- 6GT28914JN10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Connecting Cable | |
| Series | 6GT2891 | |
| For Use With | RF18XC, RF170C, RF160C, ASM 456 | |
| Standards/Approvals | IEC, EAC | |
| Hazardous Area Certification | No | |
| Communication Protocol | RS422 | |
| Supply Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Connecting Cable | ||
Series 6GT2891 | ||
For Use With RF18XC, RF170C, RF160C, ASM 456 | ||
Standards/Approvals IEC, EAC | ||
Hazardous Area Certification No | ||
Communication Protocol RS422 | ||
Supply Voltage 300V | ||
- COO (Country of Origin):
- DE
Siemens 6GT2891 Series Connecting Cable, 300V Supply Voltage, RS422 Communication Protocol - 6GT28914JN10
This connecting cable provides serial communication connectivity for RS422 systems in industrial settings. It is designed to link compatible devices that require a 300 V supply environment and is intended for integration where recognised international and regional approvals are necessary.
Features and Benefits:
• Supports RS422 signalling for differential data transmission
• Rated for 300 V supply voltage to suit higher-voltage installations
• Compatible with multiple device types to simplify inventory
• Conforms to IEC standards for recognised compatibility
• Holds EAC certification to meet regional conformity requirements
• Rated for 300 V supply voltage to suit higher-voltage installations
• Compatible with multiple device types to simplify inventory
• Conforms to IEC standards for recognised compatibility
• Holds EAC certification to meet regional conformity requirements
Applications
• Used with RF18XC, RF170C, RF160C devices for data exchange
• Suitable for ASM 456 compatible device connectivity
• Ideal for factory automation serial communication links
• Can be used as an industrial RS422 accessory cable in control cabinets
• Suitable for ASM 456 compatible device connectivity
• Ideal for factory automation serial communication links
• Can be used as an industrial RS422 accessory cable in control cabinets
What communication protocol does it carry?
It transmits RS422 differential signalling for serial data links.
Which supply voltage environment is it intended for?
It is specified for use where a 300 V supply voltage is present.
Which approvals support its deployment in regulated installations?
It meets IEC requirements and has EAC conformity for regional acceptance.
Which device families can it interconnect?
It connects to the listed RF and ASM devices designated as compatible.
Related links
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF160C, ASM 456
- Siemens 6GT2891 Series Connecting Cable for Use with RF160C RF18XC, RF170C
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF170C, ASM 456
- Siemens 6GT2891 Series Connecting Cable for Use with RF170C RF160C, RF18XC
- Siemens 6GT2891 Series Connecting Cable for Use with ASM 456 RF170C, RF18XC
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
