Siemens 6GT2891 Series Connecting Cable for Use with RF18XC, RF170C, RF160C, ASM 456
- RS Stock No.:
- 252-5267
- Mfr. Part No.:
- 6GT28914FN50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€242.63
(exc. VAT)
€298.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.63 |
*price indicative
- RS Stock No.:
- 252-5267
- Mfr. Part No.:
- 6GT28914FN50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| Series | 6GT2891 | |
| For Use With | RF18XC, RF170C, RF160C, ASM 456 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
Series 6GT2891 | ||
For Use With RF18XC, RF170C, RF160C, ASM 456 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, UKCA | ||
- COO (Country of Origin):
- DE
Siemens 6GT2891 Series Connecting Cable, CE, EAC, and UKCA Compliant - 6GT28914FN50
This connecting cable provides a wired link for RF and assembly modules in non-hazardous installations, enabling signal and power connectivity between compatible devices. It is intended for industrial environments where certified accessories are required and conforms to recognised regional approvals for safe deployment.
Features and Benefits:
• Compatible with RF18XC to enable module interfacing
• Supports RF170C and RF160C connectivity for data transfer
• Usable with ASM 456 to facilitate assembly connections
• Manufactured as an accessory cable for industrial use
• Approved to CE standards for regional acceptance
• Conforms to UKCA and EAC approvals for broader compliance
• Supports RF170C and RF160C connectivity for data transfer
• Usable with ASM 456 to facilitate assembly connections
• Manufactured as an accessory cable for industrial use
• Approved to CE standards for regional acceptance
• Conforms to UKCA and EAC approvals for broader compliance
Applications
• Used with RF18XC compatible cable installations
• Suitable for shielded connections to RF170C RF160C
• Can be used as an assembly cable for ASM 456
• Employed where an industrial accessory cable is required
• Applied in systems needing industrial cable CE certified
• Suitable for shielded connections to RF170C RF160C
• Can be used as an assembly cable for ASM 456
• Employed where an industrial accessory cable is required
• Applied in systems needing industrial cable CE certified
Which environments is it intended for?
It is designed for non-hazardous area installations where standard industrial accessories are appropriate.
What certifications support regional deployment?
The cable carries CE, UKCA and EAC approvals to meet multiple regional conformity requirements.
Which devices does it interconnect?
It connects RF modules and assembly hardware including RF18XC, RF170C, RF160C and ASM 456.
Is this a generic accessory or purpose-built component?
It is provided as an accessory cable intended specifically for use with the listed RF and assembly products.
Related links
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF160C, ASM 456
- Siemens 6GT2891 Series Connecting Cable for Use with RF160C RF18XC, RF170C
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF170C, ASM 456
- Siemens 6GT2891 Series Connecting Cable for Use with RF170C RF160C, RF18XC
- Siemens 6GT2891 Series Connecting Cable for Use with ASM 456 RF170C, RF18XC
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
