Siemens 6GT2891 Series Connecting Cable for Use with RF200/RF300

Subtotal (1 unit)*

€164.60

(exc. VAT)

€202.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€164.60

*price indicative

RS Stock No.:
252-5272
Mfr. Part No.:
6GT28914KH50
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Accessory Type

Cable

Series

6GT2891

For Use With

RF200/RF300

Hazardous Area Certification

No

Standards/Approvals

UL, EAC, IEC

Communication Protocol

RS232

Supply Voltage

300V

COO (Country of Origin):
DE

Siemens 6GT2891 Series Connecting Cable, 300V Supply Voltage, RS232 Communication Protocol - 6GT28914KH50


This connecting cable links RS232 interfaces for use with RF200 and RF300 devices in industrial control environments. It serves as an accessory cable designed to provide serial communication between RF modules and host equipment, meeting recognised international approvals for use in regulated installations.

Features and Benefits:


• Rated for 300V supply voltage for safe low-voltage operation
• Conforms to IEC standards for international interoperability
• UL approval supports installation in UL-regulated systems
• EAC certification for use in Eurasian Economic Union installations
• Designed for RS232 protocol to enable serial data exchange

Applications


• Used with RF200 modules for serial communication
• Suitable for connecting RF300 devices to host controllers
• Can be used for industrial RS232 data transfer tasks
• Ideal for integration as an RF module accessory cable

Which communication protocol does it support?


It supports the RS232 serial communication protocol used for point-to-point data links.

What approvals indicate suitability for regulated installations?


It carries UL, IEC and EAC approvals confirming conformity with several regulatory frameworks.

Can it be used where a 300V supply is present?


The cable is specified for use at a 300V supply voltage rating appropriate for related low-voltage systems.

Is it intended for general accessory use with RF modules?


Yes, it functions as an accessory cable specifically for connecting RF modules to associated equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy