ABB 2TLA0 Series Connector for Use with As-I Flat Cable
- RS Stock No.:
- 253-1467
- Mfr. Part No.:
- 2TLA020073R0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€27.08
(exc. VAT)
€33.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.08 |
*price indicative
- RS Stock No.:
- 253-1467
- Mfr. Part No.:
- 2TLA020073R0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| Series | 2TLA0 | |
| For Use With | As-I Flat Cable | |
| Standards/Approvals | No declaration needed Declaration of Conformity - CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connector | ||
Product Type Connector | ||
Series 2TLA0 | ||
For Use With As-I Flat Cable | ||
Standards/Approvals No declaration needed Declaration of Conformity - CE | ||
Hazardous Area Certification No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The ABB has M12-5 female connector with vampire connector for AS-i flat cable.
Product net width 25 mm
Product net weight 0.02 kg
Related links
- Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
- Siemens 3RX9801 Series AS-I Adapter for Use with As-I Flat Cable Transition To M12
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
- Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12
- ABB 2TLA0 Safety Interlock Switch Interlock
- ABB Screw Green IP67 Dome, 24V dc
- Siemens I/O Module AS-i flat module Digital 30V