ifm electronic Connector Insulation Displacement Connector for Use with AS-i Flat Cable, UL Standard
- RS Stock No.:
- 723-249
- Mfr. Part No.:
- E70586
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€16.15
(exc. VAT)
€19.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.15 |
*price indicative
- RS Stock No.:
- 723-249
- Mfr. Part No.:
- E70586
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Insulation Displacement Connector | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| For Use With | AS-i Flat Cable | |
| Depth | 34.8mm | |
| Height | 40.5mm | |
| Width | 27.7mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Insulation Displacement Connector | ||
Accessory Type Connector | ||
Product Type Connector | ||
For Use With AS-i Flat Cable | ||
Depth 34.8mm | ||
Height 40.5mm | ||
Width 27.7mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- VN
The IFM electronic AS-Interface flat cable splitter that transitions from flat cable to M12 connectors. It extends AS-i networks with minimal effort.
Insulation displacementulation displacement technology
High protection rating
Spur extension capability
Related links
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with AS Interface Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with ASI Interface, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As interface module, UKCA Standard
- ifm electronic Connector Connector for Use with AS-Interface Networks, UL Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Connector Connector for Use with M12 Connectors With Hexagon Nuts, UKCA Standard
