Siemens SIPLUS NET Series Communication Module for Use with SIPLUS

Subtotal (1 unit)*

€7,082.93

(exc. VAT)

€8,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,082.93

*price indicative

RS Stock No.:
253-7357
Mfr. Part No.:
6AG14431GX304XE0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Communication Module

Accessory Type

Communication Module

Series

SIPLUS NET

For Use With

SIPLUS

IP Rating

IP20

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS NET CP 443-1 Advanced based on 6GK7443-1GX30-0XE0 with conformal coating. It has 1x 10/100/1000 Mbps and 4x 10/100 Mbps (IE switch) also RJ 45 ports. It has PROFINET IO controller S7 communication.

PROFINET IO controller S7 communication

Open communication (send/ receive)

Extended Web diagnostics

Fast start up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy