RS Better World
Siemens 7KM9300 Series Connection Module for Use with Sentron Devices
- RS Stock No.:
- 255-3949
- Mfr. Part No.:
- 7KM9300-0PP20-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€411.16
(exc. VAT)
€505.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €411.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 255-3949
- Mfr. Part No.:
- 7KM9300-0PP20-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Module | |
| Product Type | Connection Module | |
| Series | 7KM9300 | |
| For Use With | Sentron Devices | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | PROFINET | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Module | ||
Product Type Connection Module | ||
Series 7KM9300 | ||
For Use With Sentron Devices | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol PROFINET | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- RO
SENTRON PROFINET Proxy (SPP) connects Modbus TCP able SENTRON devices to PROFINET IO E.g. 7KM PAC2200 and others SPP is an Ethernet Switch and transparent for IP comm.
Length is 136 mm
Width is 123 mm
Thickness is 108 mm
Related links
- Siemens PLC Expansion Module for use with PAC3200 Series, PAC4200 Series
- Siemens Connection Module for use with ET 200 PRO
- Siemens SIMATIC Series Accessory for Use with Connection module
- ifm electronic Devices, RoHS Standard
- ifm electronic Machines, RoHS Standard
- ifm electronic Devices FDA, FS (EU) 1935_2004 Standard
- ifm electronic Devices EN 61000-4-4 EN
- ifm electronic Machines EN 55011 EN
