ifm electronic, E433 Series Connection Module for Use with Machines, Devices, ECOLAB, FDA, FS (EU) 1935_2004 Standard
- RS Stock No.:
- 186-329
- Mfr. Part No.:
- E43316
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€123.38
(exc. VAT)
€151.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.38 |
*price indicative
- RS Stock No.:
- 186-329
- Mfr. Part No.:
- E43316
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Connection Module | |
| For Use With | Machines, Devices | |
| Series | E433 | |
| Standards/Approvals | ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Connection Module | ||
For Use With Machines, Devices | ||
Series E433 | ||
Standards/Approvals ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece is expertly designed for seamless integration with sensors and adapters that utilise a G ½ A process connection. Built to withstand demanding conditions, it boasts a pressure rating of up to 40 bar, ensuring reliability in critical applications. The robust stainless steel construction (1.4404 / 316L) guarantees durability, while its precision engineering includes a G 1/2 sealing cone for optimal sensor connection. This component also features a welding adapter with a 29 mm diameter to meet specific installation requirements. Importantly, safety is paramount; users must verify material compatibility with the medium for all applications, aligning with the stringent Pressure Equipment Directive. With its precision surface characteristics and a supplied O ring for secure sealing, this T piece exemplifies the perfect blend of functionality and safety, suitable for various industrial environments.
Safe installation of process sensors in pipes
For use in industrial and hygienic applications
Robust stainless steel housing
Related links
- ifm electronic ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic CE ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic IP68 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic Thermowell for Use with Temperature Sensors IP69K FDA, FS (EU) 1935_2004 Standard
- ifm electronic EN 61000-4-2 FDA, FS (EU) 1935_2004 Standard
- ifm electronic EN 55011 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic ECOLAB FS (EU) 1935_2004
- ifm electronic ECOLAB FS (EU) 1935_2004
