ifm electronic, E433 Series Connection Module for Use with Machines, Devices, EN 55011, EN 61000-4-4, EN 61000-4-3, EN
- RS Stock No.:
- 189-783
- Mfr. Part No.:
- E43317
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€136.87
(exc. VAT)
€168.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.87 |
*price indicative
- RS Stock No.:
- 189-783
- Mfr. Part No.:
- E43317
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Connection Module | |
| For Use With | Machines, Devices | |
| Series | E433 | |
| Standards/Approvals | EN 55011, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Connection Module | ||
For Use With Machines, Devices | ||
Series E433 | ||
Standards/Approvals EN 55011, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece is meticulously designed for sensors and adapters featuring a robust process connection of G ½ A. Engineered to perform under pressure with a remarkable rating of 25 bar, this component is suitable for high performance applications. The stainless steel construction ensures durability and resilience against various mediums. Incorporating an O ring from FKM, the T piece enhances compatibility across a range of devices, making it essential for installations and machinery. Compliance with safety directives and pressure equipment regulations underscores its reliability, while meticulous attention to surface characteristics ensures optimal functionality. This product is ideal for those seeking advanced engineering solutions tailored for precision and efficiency.
Safe installation of process sensors in pipes
For use in industrial and hygienic applications
Robust stainless steel housing
