Kvaser SE410S Series Interface Module, DIN Rail
- RS Stock No.:
- 289-0373
- Distrelec Article No.:
- 302-52-665
- Mfr. Part No.:
- 01118-2
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€1,371.56
(exc. VAT)
€1,687.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,371.56 |
*price indicative
- RS Stock No.:
- 289-0373
- Distrelec Article No.:
- 302-52-665
- Mfr. Part No.:
- 01118-2
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Interface Module | |
| Wire Size | 16mm², 25mm² | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Width | 75mm | |
| Depth | 36.3mm | |
| Length | 101mm | |
| Series | SE410S | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Interface Module | ||
Wire Size 16mm², 25mm² | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Width 75mm | ||
Depth 36.3mm | ||
Length 101mm | ||
Series SE410S | ||
- COO (Country of Origin):
- SE
The powerful Ethernet to CAN/CAN FD interface, DIN Rail SE410S-X10, offers quick and easy installation with multi-channel capabilities. With galvanically isolated CAN channels and support for various protocols, this interface is the ideal solution for seamless communication in industrial settings.
Supports CAN bit rates from 50 kbit/s to 1 Mbit/s and CAN FD bit rates up to 8 Mbit/s for versatile communication options
Galvanically isolated CAN channels and lightweight plastic housing ensure reliable and easy mounting on DIN Rail
Related links
- Phoenix Contact FLKM 50/KDS3-MT/PPA/PLC Series Interface Module, DIN Rail
- Weidmüller SET AAP11 6/1.5/12C Series Interface Module 35A
- Phoenix Contact FLKM-KS40/YCS/ZFKDS Series Interface Module 1A
- Phoenix Contact SOCKET Series Interface Module, DIN Rail
- Phoenix Contact FLKMS 50/32IM/LA/PLC Series Interface Module, DIN Rail
- Weidmüller SET AAP12 10/2.5/10C Series Interface Module 48A
- Siemens AS-I Data Decoupler Series Interface Module, DIN Rail
- Weidmüller SET AAP13 6/1.5/24C Series Interface Module 41A
