Lovato Electric Expansion Module Current/Voltage for use with RGK750/RGK8/RGK9
- RS Stock No.:
- 820-449
- Mfr. Part No.:
- EXP1011
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€210.67
(exc. VAT)
€259.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.67 |
*price indicative
- RS Stock No.:
- 820-449
- Mfr. Part No.:
- EXP1011
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Module Type | Expansion | |
| Product Type | Expansion Module | |
| Output Type | Current/Voltage | |
| Mount Type | Flush | |
| For Use With | RGK750/RGK8/RGK9 | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Module Type Expansion | ||
Product Type Expansion Module | ||
Output Type Current/Voltage | ||
Mount Type Flush | ||
For Use With RGK750/RGK8/RGK9 | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- TN
The Lovato Expansion module enhances communication by providing an opto-isolated RS232 Interface for flush-mount products. It facilitates seamless data exchange, making it Ideal for various applications in industrial environments.
Opto-isolated design ensures reliable communication
Compatible with multiple LOVATO Electric products including digital multimeters and power analyzers
Weighs 40 grams for easy installation
Complies with CSA and IEC standards for safety and performance
Related links
- Lovato Electric Expansion Module Relay for use with RGK750/RGK8/RGK9
- Lovato Electric Expansion Module Current/Voltage Current/Voltage for use with Energy meters DMED310T2
- Lovato Electric Expansion Module Current/Voltage, PT100 Current/Voltage for use with DMG8000
- Lovato Electric Expansion Module Current/Voltage for use with Fire pump controllers
- Lovato Electric Expansion Module Current/Voltage for use with LOVATO Electric product
- Lovato Electric Expansion Module Current/Voltage for use with PMVF90
- Lovato Electric Expansion Module Current/Voltage for use with Battery
- Lovato Electric Expansion Module Current/Voltage Current/Voltage, Relay for use with Energy meters DMED310T2
