Lovato Electric Expansion Module Current/Voltage Current/Voltage for use with Energy meters DMED310T2
- RS Stock No.:
- 820-436
- Mfr. Part No.:
- EXM1002
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€342.70
(exc. VAT)
€421.52
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.70 |
*price indicative
- RS Stock No.:
- 820-436
- Mfr. Part No.:
- EXM1002
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Module Type | Expansion | |
| Product Type | Expansion Module | |
| Input Type | Current/Voltage | |
| Number of Inputs | 4 | |
| Output Type | Current/Voltage | |
| Number of Outputs | 2 | |
| For Use With | Energy meters DMED310T2 | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Module Type Expansion | ||
Product Type Expansion Module | ||
Input Type Current/Voltage | ||
Number of Inputs 4 | ||
Output Type Current/Voltage | ||
Number of Outputs 2 | ||
For Use With Energy meters DMED310T2 | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module enhances modular products by providing 4 opto-isolated digital inputs and 2 relay outputs, all rated for 5A at 250VAC, catering to diverse operational requirements.
Includes 4 opto-isolated digital inputs for versatile signal processing
Features 2 relay outputs capable of handling up to 5A at 250VAC
Compact design with a weight of 155g for easy installation
Compliant with various industry standards including CSA and IEC for safety
Related links
- Lovato Electric Expansion Module Current/Voltage Current/Voltage, Relay for use with Energy meters DMED310T2
- Lovato Electric Expansion Module Current/Voltage RS232 for use with Energy meters (DMED310T2)
- Lovato Electric Expansion Module Current/Voltage, PT100 Current/Voltage for use with DMG8000
- Lovato Electric Expansion Module Current/Voltage for use with LOVATO Electric product
- Lovato Electric Expansion Module Current/Voltage for use with PMVF90
- Lovato Electric Expansion Module Current/Voltage for use with Fire pump controllers
- Lovato Electric Expansion Module Current/Voltage for use with Battery
- Lovato Electric Expansion Module Current/Voltage for use with RGK750/RGK8/RGK9
