Lovato Electric Expansion Module Current/Voltage, PT100 Current/Voltage for use with DMG8000
- RS Stock No.:
- 820-429
- Mfr. Part No.:
- EXP1004
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€421.31
(exc. VAT)
€518.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €421.31 |
*price indicative
- RS Stock No.:
- 820-429
- Mfr. Part No.:
- EXP1004
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Input Type | Current/Voltage, PT100 | |
| Number of Inputs | 2 | |
| Output Type | Current/Voltage | |
| Mount Type | Flush | |
| For Use With | DMG8000 | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Input Type Current/Voltage, PT100 | ||
Number of Inputs 2 | ||
Output Type Current/Voltage | ||
Mount Type Flush | ||
For Use With DMG8000 | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module is designed for flush-mount products, providing two opto-isolated analog inputs. This device enhances input capacity for various sensor types including 0/4-20mA, PT100, and voltage signals.
Offers two analog inputs for flexible connectivity
Supports a variety of signal types: 0…10V, -5…+5V, 0…20mA, and PT100
Opto-isolation ensures reliable operation and protection
Lightweight design at just 56 grams
Related links
- Lovato Electric Expansion Module Current/Voltage Current/Voltage for use with Energy meters DMED310T2
- Lovato Electric Expansion Module Current/Voltage Current/Voltage, Relay for use with Energy meters DMED310T2
- Lovato Electric Expansion Module Current/Voltage for use with LOVATO Electric product
- Lovato Electric Expansion Module Current/Voltage for use with PMVF90
- Lovato Electric Expansion Module Current/Voltage for use with Fire pump controllers
- Lovato Electric Expansion Module Current/Voltage for use with Battery
- Lovato Electric Expansion Module Current/Voltage for use with RGK750/RGK8/RGK9
- Lovato Electric Expansion Module Current/Voltage for use with Automatic transfer switch contrllers
