Lovato Electric Expansion Module Digital Relay for use with PLC
- RS Stock No.:
- 805-585
- Mfr. Part No.:
- LRE08RA024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€142.75
(exc. VAT)
€175.58
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.75 |
*price indicative
- RS Stock No.:
- 805-585
- Mfr. Part No.:
- LRE08RA024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Module Type | Expansion | |
| Product Type | Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 4 | |
| Output Type | Relay | |
| Number of Outputs | 4 | |
| Mount Type | DIN Rail | |
| For Use With | PLC | |
| Width | 38mm | |
| Depth | 59.3mm | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Module Type Expansion | ||
Product Type Expansion Module | ||
Input Type Digital | ||
Number of Inputs 4 | ||
Output Type Relay | ||
Number of Outputs 4 | ||
Mount Type DIN Rail | ||
For Use With PLC | ||
Width 38mm | ||
Depth 59.3mm | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- CN
The Lovato Expansion module is designed for micro PLC systems, offering an auxiliary supply voltage of 24VAC with 4 digital inputs and 4 relay outputs to enhance control capabilities.
Supplies auxiliary voltage of 24VAC for reliable operation
Includes four digital inputs compatible with 24VAC voltage
Features four relay outputs for effective control
Operates within a temperature range of -20°C to +55°C
Related links
- Lovato Electric Expansion Module Digital Input Current/Voltage for use with DMG300 Digital multimeters
- Lovato Electric Expansion Module Relay for use with Automatic Power Factor Controllers
- Lovato Electric Expansion Module for use with Digital power analyzers
- Lovato Electric Expansion Module Current/Voltage for use with LOVATO Electric product
- Lovato Electric Expansion Module Current/Voltage for use with Fire pump controllers
- Lovato Electric Expansion Module Relay for use with RGK750/RGK8/RGK9
- Lovato Electric Expansion Module Current/Voltage for use with Automatic transfer switch contrllers
- Lovato Electric Expansion Module Current/Voltage for use with PMVF90
