Lovato Electric Expansion Module Current/Voltage Current/Voltage, Relay for use with Energy meters DMED310T2
- RS Stock No.:
- 820-422
- Mfr. Part No.:
- EXM1020
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€386.27
(exc. VAT)
€475.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.27 |
*price indicative
- RS Stock No.:
- 820-422
- Mfr. Part No.:
- EXM1020
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Module Type | Expansion | |
| Product Type | Expansion Module | |
| Input Type | Current/Voltage | |
| Output Type | Current/Voltage, Relay | |
| Number of Outputs | 2 | |
| For Use With | Energy meters DMED310T2 | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Module Type Expansion | ||
Product Type Expansion Module | ||
Input Type Current/Voltage | ||
Output Type Current/Voltage, Relay | ||
Number of Outputs 2 | ||
For Use With Energy meters DMED310T2 | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module enhances modular products by providing an opto-isolated RS485 Interface alongside two relay outputs. This device is designed to integrate seamlessly with various devices for efficient communication and control.
Opto-isolated RS485 Interface ensures secure data transmission
Two relay outputs rated at 5A 250VAC for dependable control
Compatible with LOVATO Electric digital multimeters and energy meters
Lightweight design at 140 grams allows for easy installation
Related links
- Lovato Electric Expansion Module Current/Voltage Current/Voltage for use with Energy meters DMED310T2
- Lovato Electric Expansion Module Current/Voltage RS232 for use with Energy meters (DMED310T2)
- Lovato Electric Expansion Module Current/Voltage, PT100 Current/Voltage for use with DMG8000
- Lovato Electric Expansion Module Current/Voltage for use with LOVATO Electric product
- Lovato Electric Expansion Module Current/Voltage for use with PMVF90
- Lovato Electric Expansion Module Current/Voltage for use with Fire pump controllers
- Lovato Electric Expansion Module Current/Voltage for use with Battery
- Lovato Electric Expansion Module Current/Voltage for use with RGK750/RGK8/RGK9
