Schneider Electric Output Module TM5 230V
- RS Stock No.:
- 130-393
- Mfr. Part No.:
- TM5SDO2DTRFS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€761.61
(exc. VAT)
€936.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €761.61 |
*price indicative
- RS Stock No.:
- 130-393
- Mfr. Part No.:
- TM5SDO2DTRFS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Output Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 230V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, IEC 61508, UL 508, EN 13849-1, cULus, IEC 62061 | |
| Series | TM5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Output Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 230V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, IEC 61508, UL 508, EN 13849-1, cULus, IEC 62061 | ||
Series TM5 | ||
- COO (Country of Origin):
- AT
The Schneider Electric high-performance discrete output module designed for use with Modicon TM5 systems. It features 2 relay outputs with a capacity of 6A each, suitable for a wide range of industrial applications. With an output voltage range of 24V DC and 230V AC, this module provides reliable control and monitoring capabilities for your automation needs.
Ensures quick and efficient operation
Safety features like reverse polarity protection for added reliability
SIL 3 safety level conforming to IEC standards for peace of mind
Compact and lightweight design for easy installation
Related links
- Schneider Electric Output Module Modicon X80 264V
- Schneider Electric Output Module Modicon X80 30V
- Schneider Electric Output Module Modicon Momentum-Automatisierungsplattform 30V
- Schneider Electric Digital Output Module TM5 Analogue
- Schneider Electric Analogue Output Module TM5 24V dc
- Schneider Electric Output Module Modicon X80 240V ac
- Schneider Electric Output Module Modicon X80 240V
- Schneider Electric Communication Module TM5
